XP Power 36W Plug-In AC/DC Adapter 15V dc Output, 2.4A Output

Stock information currently inaccessible
RS Stock No.:
123-4867
Mfr. Part No.:
VEL36US150-UK-JA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.4A

Maximum Temperature

+45°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

36W

Energy Efficiency Level

VI

Type

AC/DC Adapter

COO (Country of Origin):
CN