XP Power 5 W AC/DC Adapter AC/DC Adapter Interchangeable 9V dc Output, 550 mA
- RS Stock No.:
- 121-7196
- Mfr. Part No.:
- VER05US090-JA
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-7196
- Mfr. Part No.:
- VER05US090-JA
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 9V dc | |
| Power | 5W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Input Connector Type | Universal Plug | |
| Adapter Current | 550mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 55.1mm | |
| Depth | 42.9mm | |
| Length | 37mm | |
| Standards/Approvals | UL 60950-1, EN 60950-1, CE, CB | |
| Efficiency | 87% | |
| Maximum Input Voltage | 264V ac | |
| Series | VER05 | |
| Minimum Input Voltage | 100V ac | |
| Load Regulation | 5 % | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 9V dc | ||
Power 5W | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Input Connector Type Universal Plug | ||
Adapter Current 550mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Width 55.1mm | ||
Depth 42.9mm | ||
Length 37mm | ||
Standards/Approvals UL 60950-1, EN 60950-1, CE, CB | ||
Efficiency 87% | ||
Maximum Input Voltage 264V ac | ||
Series VER05 | ||
Minimum Input Voltage 100V ac | ||
Load Regulation 5 % | ||
Energy Efficiency Level VI | ||
XP Power - VER05 Series of AC-DC Power Supplies
The VER05 series from XP Power offers an excellent range of 5 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all have a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes a universal input and fixed mains connectors.
5 W plug-in power supplies
Energy efficiency level VI
Barrel jack and USB Versions available
Universal Input
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction
