XP Power 18W Plug-In AC/DC Adapter 15V dc Output, 1.25A Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-7152
Mfr. Part No.:
VEL18US150-US-JA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Adapter Type

Plug-In Adapter

Plug Type

Type A

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.25A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

US Plug

Number of Outputs

1

Power Rating

18W

Cable Length

1.5m

Standards Met

CCC, cUL/UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

MTBF

250kh

Length

90mm

Load Regulation

5%

Series

VEL18

Width

34mm

Type

AC/DC Adapter

Depth

47.5mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

COO (Country of Origin):
CN