XP Power AC/DC Adapter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
121-7083
Mfr. Part No.:
AHM85PS19C2-8
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Maximum Temperature

+60°C

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

900mm

Medical Approved

Yes

MTBF

153kh

Standards Met

ANSI/AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EISA 2007, EN 55011/22, EN 60601-1, EN 60601-1-2, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, PSE Certified, UL 60950

Line Regulation Range

±1.5%

Series

AHM

Minimum Temperature

0°C

Energy Efficiency Level

V

COO (Country of Origin):
CN

XP Power - AHM Series of Plug-in Power Supplies


The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.

85 W to 250 W plug-in power supplies
CEC2008 & EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
<0.5 W no load input power
IP22 environmental rating


Switch Mode - XP Power