XP Power 30W Power Brick AC/DC Adapter 18V dc Output, 1.67A Output
- RS Stock No.:
- 121-7024
- Mfr. Part No.:
- AFM30US18C2
- Brand:
- XP Power
- RS Stock No.:
- 121-7024
- Mfr. Part No.:
- AFM30US18C2
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Adapter Type | Power Brick Adapter | |
| Output Voltage | 18V dc | |
| Input Voltage | 80 → 264V ac | |
| Output Current | 1.67A | |
| Maximum Temperature | +60°C | |
| Output Connector | DC Plug | |
| Input Connector | IEC 320-C8 | |
| Number of Outputs | 1 | |
| Power Rating | 30W | |
| Cable Length | 950mm | |
| Medical Approved | Yes | |
| MTBF | >250kh | |
| Standards Met | CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1 | |
| Length | 121mm | |
| Energy Efficiency Level | V | |
| Series | AFM | |
| Width | 50mm | |
| Line Regulation Range | ±1% | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Adapter Type Power Brick Adapter | ||
Output Voltage 18V dc | ||
Input Voltage 80 → 264V ac | ||
Output Current 1.67A | ||
Maximum Temperature +60°C | ||
Output Connector DC Plug | ||
Input Connector IEC 320-C8 | ||
Number of Outputs 1 | ||
Power Rating 30W | ||
Cable Length 950mm | ||
Medical Approved Yes | ||
MTBF >250kh | ||
Standards Met CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1 | ||
Length 121mm | ||
Energy Efficiency Level V | ||
Series AFM | ||
Width 50mm | ||
Line Regulation Range ±1% | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
