Friwo 25W Power Brick AC/DC Adapter 5V dc Output, 5A Output
- RS Stock No.:
- 117-6645
- Mfr. Part No.:
- EDV1898179RS
- Brand:
- Friwo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 117-6645
- Mfr. Part No.:
- EDV1898179RS
- Brand:
- Friwo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Adapter Type | Power Brick Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 5V dc | |
| Input Voltage | 85 → 264V ac | |
| Output Current | 5A | |
| Maximum Temperature | +45°C | |
| Input Connector | IEC 60320-C8 | |
| Number of Outputs | 1 | |
| Power Rating | 25W | |
| Medical Approved | Yes | |
| MTBF | 200h | |
| Standards Met | AUS, CE Certified, CulUS Recognized, EN 55022, EN 55024, EN 60601-1-2, EU, IEC 60601-1, IEC/EN 60601-1-2, JPN, PSE, SIQ IEC/EN 60601-1, USA | |
| Length | 90mm | |
| Energy Efficiency Level | VI | |
| Priced to Clear | Yes | |
| Series | FW8030M/DT | |
| Minimum Temperature | 0°C | |
| Width | 55mm | |
| Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Adapter Type Power Brick Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 5V dc | ||
Input Voltage 85 → 264V ac | ||
Output Current 5A | ||
Maximum Temperature +45°C | ||
Input Connector IEC 60320-C8 | ||
Number of Outputs 1 | ||
Power Rating 25W | ||
Medical Approved Yes | ||
MTBF 200h | ||
Standards Met AUS, CE Certified, CulUS Recognized, EN 55022, EN 55024, EN 60601-1-2, EU, IEC 60601-1, IEC/EN 60601-1-2, JPN, PSE, SIQ IEC/EN 60601-1, USA | ||
Length 90mm | ||
Energy Efficiency Level VI | ||
Priced to Clear Yes | ||
Series FW8030M/DT | ||
Minimum Temperature 0°C | ||
Width 55mm | ||
Depth 32mm | ||
- COO (Country of Origin):
- DE
