- RS Stock No.:
- 459-887
- Mfr. Part No.:
- AD4824-12.0-1260EU
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 459-887
- Mfr. Part No.:
- AD4824-12.0-1260EU
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Plug Type | 2-Pin Euro |
Output Voltage | 12V ac |
Input Voltage | 230V ac |
Output Current | 1.26A |
Output Connector | 2.1 x 5.5 x 9.5 mm |
Number of Outputs | 1 |
Power Rating | 15.12VA |
Cable Length | 1.8m |
Efficiency | 50% |
MTBF | 175200h |
Width | 56.5mm |
Load Regulation | ±23.6% |
Length | 82.5mm |
Type | Linear Power Supply |
Depth | 49.5mm |
- RS Stock No.:
- 459-887
- Mfr. Part No.:
- AD4824-12.0-1260EU
- Brand:
- RS PRO