EOS 80W Power Brick AC/DC Adapter 15V dc Output, 5.3A Output

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£49.34

(exc. VAT)

£59.21

(inc. VAT)

RS Stock No.:
445-961
Mfr. Part No.:
LFZVC90NS15E
Brand:
EOS
Find similar products by selecting one or more attributes.
Select all

Brand

EOS

Adapter Type

Power Brick Adapter

Output Voltage

15V dc

Input Voltage

90 → 264V ac

Output Current

5.3A

Maximum Temperature

+50°C

Output Connector

2.54 x 5.49 mm Centre Positive

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

80W

Cable Length

1m

Efficiency

92%

MTBF

100000h

Length

133mm

Energy Efficiency Level

III

Width

58mm

Load Regulation

±5%

Depth

29mm

Minimum Temperature

0°C

COO (Country of Origin):
IN

EOS 80W to 90W Single Output Switch Mode Desktop Power Supply - ZVC Series


80 to 90W switch mode single output desktop power supply with an ultra miniature package and high power density. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

External switch mode desktop power supply
Very high efficiency, up to 92%
Ultra-miniature & lightweight
EMC compliance to EN 55022 Class B, FCC Part 15 Class B
Harmonic current compliance to EN 61000-3-2
Class II - double insulated
Fully regulated output
Short circuit, over-load and over-voltage protection
1 metre output lead with 2.54mm x 5.49mm centre positive right angled hollow coax output connector

Note

Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Power derates above 35°C to 45°C by 25%.
MTBF to MIL-HDBK-217F.

Standards

EN 60950, UL 60950 Class 2 SELV, IEC 950, CSA C22.2 No. 950

Approvals

UL/cUL recognised, TUV, Semko, Demko, CCIB, Fimko, Nemko, QAS, GOST, MITI