Single Output Switch Mode Desktop Power Supply - SAW Series
10W to 60W switch mode single output desktop power supply with regulated output and short circuit, over-voltage and over-current protection. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
External switch mode desk-top power supply ErP - efficiency mark IV or V Energy saving power supply No load power consumption ≤0.5W Compact & lightweight Class II - double insulated Regulated output Short circuit, over-voltage and over-current protection EMC compliance to EN 55022 Class B, FCC Class B 1.8 metre (approx.) output lead with 2.1x5.5x12mm centre positive output connector 2-pin IEC320 C8 input socket, input lead available separately, for suitable leads see accessories link
Note
Conforms to Energy-related Product Directive 2009/125/EC. And the Non Compliant types are for Industrial Use Only, not in scope of Regulation (EC) No 125/2009.