Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-637
- Mfr. Part No.:
- DPT53
- Brand:
- Astec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astec | |
| Maximum Temperature | +40°C | |
| Input Connector | IEC320-C14 | |
| Number of Outputs | 3 | |
| Cable Length | 2000mm | |
| MTBF | 550000h | |
| Efficiency | 80% | |
| Line Regulation Range | ±5% | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Astec | ||
Maximum Temperature +40°C | ||
Input Connector IEC320-C14 | ||
Number of Outputs 3 | ||
Cable Length 2000mm | ||
MTBF 550000h | ||
Efficiency 80% | ||
Line Regulation Range ±5% | ||
Minimum Temperature 0°C | ||