- RS Stock No.:
- 188-797
- Brand:
- RS PRO
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 188-797
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
RS 100W & 120W ErP Single Output Switch Mode Desktop Power Supply
100W & 120W ErP switch mode single output desktop power supply with 3 pole IEC320-C14 inlet. This 100W & 120W ErP switch mode single output desktop power supply has short circuit, overload and over voltage protection and is fully enclosed in a plastic case. This switch mode single output desktop power supply is suitable to use with laptops.
External switch mode power supply
Efficiency up to 90%
Fully regulated output
ErP step2 compliant (level V)
Short circuit, overload and over voltage protection
3-pin IEC320, C14 input socket
Output lead length approx 1.2m
Efficiency up to 90%
Fully regulated output
ErP step2 compliant (level V)
Short circuit, overload and over voltage protection
3-pin IEC320, C14 input socket
Output lead length approx 1.2m
Approvals
UL recognised, TUV, CB
Specifications
Attribute | Value |
---|---|
Plug Type | C14 |
Maximum Temperature | +50°C |
Input Connector | IEC320-C14 |
Number of Outputs | 1 |
Cable Length | 1200mm |
MTBF | 308900h |
Efficiency | 86% |
Standards Met | ErP Compliant |
Minimum Temperature | 0°C |
Line Regulation Range | ±1% |
Energy Efficiency Level | V |