3M Cubitron 3M Cubitron II Cut-Off Wheel Ceramic Cut-Off Wheel, 125mm Diameter, 36+ Grit, 36+

RS Stock No.:
269-8200
Mfr. Part No.:
7100231343
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Abrasive Material

Ceramic

Grit Size

36+

Grade

36+

Diameter

125mm

Width

125.0mm

Wheel Type

Cut-Off Wheel

Model

Cubitron

Series

3M Cubitron II Cut-Off Wheel

RoHS Status: Not Applicable

COO (Country of Origin):
AT

3M Cubitron II Cut-Off Wheel Series Abrasive Wheel, Ceramic Abrasive, 12250RPM Maximum Safe Speed - 7100231343


This abrasive wheel is engineered for high-performance cutting and grinding applications. Its innovative ceramic formulation ensures both durability and efficiency, making it ideal for professionals in the automation, electronics, electrical, and mechanical industries. It delivers precise cutting results on materials like steel and stainless steel.

Features & Benefits


• Incorporates 3M Proprietary Ceramic Precision Shaped Grain for effective cutting
• Maximum safe speed of 12,250 RPM for high-speed performance
• 125mm grinding wheel size enhances productivity
• Versatile enough for cutting through steel, stainless steel, and cast iron
• Reinforced resin bonded construction provides additional safety and durability
• INOX formulation reduces contamination for optimal stainless steel processing

Applications


• Accurately cutting mild steel
• Grinding and cutting components made from stainless steel
• Suitable for tasks involving nickel alloys
• Applicable in construction and manufacturing settings
• Compatible with guarded cutting tools for enhanced safety

How should I store this product for optimal performance?


Store under "first-in, first-out" conditions at temperatures between 16-26°C and humidity levels of 35-50% relative humidity to maintain integrity.

Can it be used with handheld tools?


Yes, it is designed for use with handheld, guarded tools that comply with safety standards for abrasive wheels.

What safety precautions should be observed during use?


Wear appropriate personal protective equipment (PPE) and adhere to all safety guidelines included in the product safety insert.

Is it suitable for all types of steel?


While effective for mild and stainless steel, it is specifically designed to achieve optimal results on these materials.

What maintenance is required for this product?


Regularly inspect the wheel for any signs of wear or damage, and replace it as necessary to ensure safe and efficient operation.