- RS Stock No.:
- 198-5615
- Mfr. Part No.:
- 69936623648
- Brand:
- Norton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 198-5615
- Mfr. Part No.:
- 69936623648
- Brand:
- Norton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Straight, Type 01
Alundum Wheels
Alundum abrasive grinding wheels are ideal for sharpening highspeed steel, cast alloy tools and cutters, die grinding or general surface grinding applications. The tool geometry determines the wheel shape required for a particular application. In many cases the specification of the wheel will be determined by the workpiece, whether it is hard or free cutting material. The specification indicates abrasive type (38A for Alundum), grit size (eg 80 – the lower the number, the coarser the finish and higher the rms reading), abrasive bond strength (from softest, A, to highest, Z) and bonding material (VS, vitrified bond). In some instances experimentation with the choice of specification or the operation parameters may be required to attain optimum performance.,All wheel types can be used for wet or dry grinding and produce minimal surface discolouration without drawing the temper of the material being ground. They should be handled with care and stored in conditions avoiding extremes of temperature and humidity.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Grit Size | P80 |
Diameter | 300mm |
Width | 25mm |
Bore Size | 127mm |
Maximum Safe Speed | 2230rpm |
Wheel Type | Grinding Wheel |
Model | 38A |
Series | Straight Wheel |
Related links
- 3M Aluminium Oxide Flap Wheel P80 Grit
- Norton 38A Straight Wheel Aluminium Oxide Grinding Wheel P46 Grit
- Norton VITRIUM 3 Straight Wheel Aluminium Oxide Grinding Wheel P60 Grit
- Norton VITRIUM 3 Straight Wheel Aluminium Oxide Grinding Wheel P46 Grit
- Norton 38A Straight Wheel Aluminium Oxide Grinding Wheel P60 Grit
- RS PRO Aluminium Oxide Flap Wheel P80 Grit
- 3M T41 Silver Aluminium Oxide Grinding Wheel P80 Grit, Medium
- 3M Ceramic Grinding Wheel P60 Grit, Medium