3M Cubitron™ II Ceramic x 3mm Thick
- RS Stock No.:
- 910-7882
- Mfr. Part No.:
- 3M COW T41 230x3x22, 36+, PN65487
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£7.94
(exc. VAT)
£9.53
(inc. VAT)
- RS Stock No.:
- 910-7882
- Mfr. Part No.:
- 3M COW T41 230x3x22, 36+, PN65487
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Thickness | 3mm | |
| Abrasive Material | Ceramic | |
| Maximum Safe Speed | 6650rpm | |
| Series | Cubitron™ II | |
| Model | 3M™ Cubitron™ II Cut-off Wheel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Thickness 3mm | ||
Abrasive Material Ceramic | ||
Maximum Safe Speed 6650rpm | ||
Series Cubitron™ II | ||
Model 3M™ Cubitron™ II Cut-off Wheel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL

