Norton BDX Grinding Silicon Carbide Grinding Disc, 125mm Diameter, 6.5mm Thick
- RS Stock No.:
- 794-6855
- Mfr. Part No.:
- 66252831416
- Brand:
- Norton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 794-6855
- Mfr. Part No.:
- 66252831416
- Brand:
- Norton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Thickness | 6.5mm | |
| Abrasive Material | Silicon Carbide | |
| Number in Pack | 5 | |
| Maximum Safe Speed | 12200rpm | |
| Series | Grinding | |
| Model | BDX | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Thickness 6.5mm | ||
Abrasive Material Silicon Carbide | ||
Number in Pack 5 | ||
Maximum Safe Speed 12200rpm | ||
Series Grinding | ||
Model BDX | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
