Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 5)
£4.008
(exc. VAT)
£4.81
(inc. VAT)
- RS Stock No.:
- 685-0867
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thickness | 1mm | |
| Number in Pack | 50 | |
| Maximum Safe Speed | 12200rpm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thickness 1mm | ||
Number in Pack 50 | ||
Maximum Safe Speed 12200rpm | ||
RoHS Status: Not Applicable


