Norton Nylon, 115mm, Coarse Grade, P120 Grit, 25 in pack
- RS Stock No.:
- 299-5584
- Mfr. Part No.:
- 63642532849
- Brand:
- Norton
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 299-5584
- Mfr. Part No.:
- 63642532849
- Brand:
- Norton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Disc Diameter | 115mm | |
| Abrasive Material | Nylon | |
| Grit Size | P120 | |
| Number in Pack | 25 | |
| Grade | Coarse | |
| Maximum Safe Speed | 13000rpm | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Disc Diameter 115mm | ||
Abrasive Material Nylon | ||
Grit Size P120 | ||
Number in Pack 25 | ||
Grade Coarse | ||
Maximum Safe Speed 13000rpm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
