3M Cubitron Abrasive Disc, 50mm Diameter P80 Grit

Unavailable
RS will no longer stock this product.
RS Stock No.:
251-1215
Mfr. Part No.:
RD-ZBP80/50
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Abrasive Material

Cubitron

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Scotch-Brite™ Roloc™ Bristle Disc RD-ZB, 50 mm x 15.8mm, P80


The Scotch Brite™ RD-ZB Bristle disc offers a high degree of flexibility and durability. The plastic moulded disc is built into one construction with a convenient 3M™ Roloc™attachement, and filled with a 3M™ Cubitron™ abrasive grain. The bristle disc allows for a uniformed finish more efficiently, by working harder and faster than traditional abrasives without sacrificing quality.

Unique Construction


The unique construction of the Scotch-Brite™ disc is made up of bristles, which are extruded. Consisting of a P80 grade, the medium abrasion makes it great for quick preparation and cleaning surfaces. The bristles of these discs allow easy access to details, grooves, patterns and intricate areas.

Flexibility


The Scotch Brite™ Bristle disc allows for easy adaptation to a profiled surface. These have been designed to last longer than wire brushes and other abrasive discs. The abrasive standards are kept constant throughout its lifespan. This is because of the abrasive build up is throughout the whole product, so no matter how many times you use it, you will get a consist quality performance.

Working Safely


The RD-ZB bristle disc is safer to use than traditional discs, such as wire brushes where wire strands could cause a safety risk. Removing the risk of using solvent or chemical substances and using the Scotch Brite™ bristle discs reduces the risk of serious injuries.

Features and Benefits


3M™ Ceramic Abrasive Grain provides aggressive cutting and consistent finish quality throughout the life of the disc

Convenient 3M™ Roloc™ attachment system offers quick and easy disc changes for multi-step finishing processes

Ideal for cleaning and light deburring applications

Consistent performance throughout the discs lifetime

Work harder and faster than traditional abrasives without sacrifice to the finish quality

Typical Applications


The bristle disc is capable of:

Removing paint, rust, harden adhesives, light scratches and weld burns and more.

It's great for smoothing, polishing and cleaning most metals.

FAQ's


What type of machine can you use these discs on?


The shank can be connected to can fit into power drills, angle grinders, air grinders and other power tools.

Will this damage the subject to be worked on?


These are mainly used for working on metals, so the innovative design of the soft bristles won't remove any metal and just remove layers of paint, adhesives, rust etc.