RS PRO, 10 in pack

Subtotal (1 pack of 10 units)*

£24.86

(exc. VAT)

£29.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£2.486£24.86

*price indicative

RS Stock No.:
137-0902
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number in Pack

10

Maximum Safe Speed

20400rpm

Application

Mild Steel Cutter, Mini 3 in Angle Cutter, Stainless Steel Cutter, Steel Cutter

Disc Shape

Round

RoHS Status: Not Applicable

COO (Country of Origin):
TW
3" / 75mm Extra Thin Flat Metal Cutting Discs suitable for Air Cutting Tools - pack of 10. Phoenix Extra Thin Cutting discs are a superior quality European manufactured range of cutting discs produced to O.S.A. Safety standards. Extremely fast and precise cutting with minimal effort required. Phoenix discs have been developed for precision cutting sheet metal and with strengthened core stability for reduced vibration. Our Phoenix Extra Thin Cutting discs do not contain iron, sulphur or chlorine so are suitable for stainless steel cutting applications.

Suitable for use with PCL and other brand air cutting tools.
Exceptional performance and life
Fastest and most efficient cutting blades for stainless and mild steel, steel sheets or bars on new or rusty surfaces.
3" / 75mm diameter
10 mm bore
10 Flat Metal Cutting Discs per pack