Sidamo Diamond x 2mm Thick
- RS Stock No.:
- 448-023
- Mfr. Part No.:
- PRO CERAM D.230
- Brand:
- Sidamo
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£240.77
(exc. VAT)
£288.92
(inc. VAT)
- RS Stock No.:
- 448-023
- Mfr. Part No.:
- PRO CERAM D.230
- Brand:
- Sidamo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sidamo | |
| Thickness | 2mm | |
| Abrasive Material | Diamond | |
| Maximum Safe Speed | 6600rpm | |
| Select all | ||
|---|---|---|
Brand Sidamo | ||
Thickness 2mm | ||
Abrasive Material Diamond | ||
Maximum Safe Speed 6600rpm | ||
RoHS Status: Not Applicable
PRO CERAM cutting discs
Diamond cutting disc with continuous grooved rim.
This disc is particularly suitable for heavy-duty applications involving very hard exterior decoration materials.
Dry or wet cutting of solid mass ceramic stoneware, tiles, marble, ceramic and fibre cement.
The very thin disc gives excellent finishing qualities at very high speed.
Approved for ETERNIT® fascia products.
This disc is particularly suitable for heavy-duty applications involving very hard exterior decoration materials.
Dry or wet cutting of solid mass ceramic stoneware, tiles, marble, ceramic and fibre cement.
The very thin disc gives excellent finishing qualities at very high speed.
Approved for ETERNIT® fascia products.

