3M Aluminium Oxide Grinding Disc, 75mm x 6mm Thick, Medium Grade, P60 Grit, 1 in pack
- RS Stock No.:
- 154-198
- Mfr. Part No.:
- XT-ZS 05811
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 154-198
- Mfr. Part No.:
- XT-ZS 05811
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 75mm | |
| Disc Type | Grinding Disc | |
| Thickness | 6mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P60 | |
| Number in Pack | 1 | |
| Grade | Medium | |
| Maximum Safe Speed | 10000rpm | |
| Model | Scotch-Brite | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 75mm | ||
Disc Type Grinding Disc | ||
Thickness 6mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P60 | ||
Number in Pack 1 | ||
Grade Medium | ||
Maximum Safe Speed 10000rpm | ||
Model Scotch-Brite | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
