DRONCO Aluminium Oxide Grinding Disc, 115mm Diameter, 1.6mm Thick
- RS Stock No.:
- 108-606
- Mfr. Part No.:
- 1111250
- Brand:
- DRONCO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 5
£14.68
(exc. VAT)
£17.62
(inc. VAT)
- RS Stock No.:
- 108-606
- Mfr. Part No.:
- 1111250
- Brand:
- DRONCO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRONCO | |
| Thickness | 1.6mm | |
| Abrasive Material | Aluminium Oxide | |
| Number in Pack | 25 | |
| Maximum Safe Speed | 13280rpm | |
| Select all | ||
|---|---|---|
Brand DRONCO | ||
Thickness 1.6mm | ||
Abrasive Material Aluminium Oxide | ||
Number in Pack 25 | ||
Maximum Safe Speed 13280rpm | ||
RoHS Status: Not Applicable


