Extended Service Continuous Charge Industrial Tagged
Extended life in continuous charge applications Discharge Temp. range (-20 °C → +60 °C) Standard and Fast charge temp. range (0 → +45 °C) Voltage 1.2V
Note
Do not connect batteries in parallel All batteries are supplied with only a residual charge Charge Cells with an appropriate charger before use Use suitable protection and charge control devices in building battery packs
NiCd Rechargeable, Sanyo
Tagged version suitable for permanent installation into equipment or assembling into battery packs Voltage 1.2V
Attribute
Value
Capacity
250mAh
Brand Range
Sanyo Cadnica
Terminal Type
Tagged
Nominal Voltage
1.2V
Size
AAA
Chemistry
NiCd
Operating Temperature Range
-20 → +60°C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.