Duracell Duracell Procell Alkaline AAA Battery 1.5V
- RS Stock No.:
- 463-0677
- Mfr. Part No.:
- 15070556
- Brand:
- Duracell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 463-0677
- Mfr. Part No.:
- 15070556
- Brand:
- Duracell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Duracell | |
Brand Range | Duracell Procell | |
Chemistry | Alkaline | |
Nominal Voltage | 1.5V | |
Size | AAA | |
Terminal Type | Standard | |
Select all | ||
---|---|---|
Brand Duracell | ||
Brand Range Duracell Procell | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Size AAA | ||
Terminal Type Standard | ||
RoHS Status: Not Applicable
Duracell Procell
Duracell Procell alkaline batteries for professional users
Packed for volume use
Batteries available in five popular sizes with distinct livery
Packed for volume use
Batteries available in five popular sizes with distinct livery
Note
Do not connect batteries in parallel.
Industrial Alkaline Batteries