• RS Stock No. 122-3227
  • Brand Duracell
  • Mfr. Part No. MN2400 LR03
Duracell
Duracell Alkaline AAA Battery
Product Details

Duracell - OEM AAA Alkaline Battery

Duracell Alkaline Manganese Dioxide battery designed for general purpose applications such as alarm or wall clocks, torches, remote controls, telephones, MP3-Player

Designed for everyday appliances

Selection Guide
Size Other Description ANSI/NEDI IEC
N KN E90 MN9100 810 AM5 4001 910A LR1
AA KAA X/E91 MX/MN 1500 815 AM3 4206//4006 15A LR6
AAA K3A X/E92 MX/MN 2400 824 AM4 4203//4003 24A LR03
AAAA MX/MN2500, E96 25A LR8D425
C KC X/E93 MX/MN 1400 814 AM2 4014 14A LR14
D KD X/E95 MX/MN 1300 813 AM1 4020 13A LR20
9V (PP3) K9V X/522 MX/MN 1604 A1604 6AM6 4022 1604A 6LR61
Lantern 996 PC908 908A n/a
  N. KN, E90, MN9100 910A n/a
  LR12, 3R12R, 3R12, 1289 910A n/a
Selection Guide
Size Dimension Drawing Voltage (nom.) Dia. max. (mm) Height max. (mm) Length max (mm)
N A 1.5 12 30.2 -
AA A 1.5 14.5 50.5 -
AAA A 1.5 10.5 44.5 -
AAAA A 1.5 7.85 39.8 -
C A 1.5 26.2 50 -
D A 1.5 34.2 61.5 -
F A 1.5 32.8 87.81 -
9V(PP3) B 9 - 48.5 26.5
Lantern C 6 - 115 68.2
Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
ChemistryAlkaline
Nominal Voltage1.5V
Terminal TypeStandard
SizeAAA
Select all
Customer reviews

Add a review - Log In

1620 In stock for FREE next working day delivery
£0.79
Price Each (In a Pack of 10)
Quantity
Units
Check stock levels
*price indicative
Technical Reference
RoHS Status: Exempt
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 122-3227
    Description Duracell Alkaline AAA Battery
    Manufacturer/Brand: Duracell
    Mfr. Part No. MN2400 LR03
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Jan 21, 2018
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Related Products
Suitable for use in a wide variety of ...
Description:
Suitable for use in a wide variety of products, such as smoke detectors, digital cameras, personal entertainment devices.Offered in a wide range of cells sizes, such as C(RS Stock number 914-5073 typical), D (RS Stock number 914-5045 Typical) & 9V ( RS Stock Number 914-5064 typical). Energizer Advanced is a ...
Smoke detectors. Portable audio devices. ToysHigh energy flashlights. ...
Description:
Smoke detectors. Portable audio devices. ToysHigh energy flashlights. Marine devices. Door lock systems. Blood pressure meters. Analogue cameras. Panasonic Industrial Alkaline Batteries feature a power reservoir that makes them last longer.
Description:
1.5V AAA and AA lithium cells for high drain devices. Extended performance and lower weight when compared to equivalent alkaline cell. Typical applications: digital cameras, portable motorised equipment, portable lighting.
Lasts up to seven times longer than ordinary ...
Description:
Lasts up to seven times longer than ordinary zinc carbon batteries. Guaranteed leak proof. High Energy Density. Industrial grade batteries to power your heavily used, high current drain devices. These alkaline batteries have consistent capacity because they are designed for industrial use, giving your high power with a long life ...
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201