Ansmann MaxE AA NiMH Rechargeable AA Batteries, 2.1Ah, 1.2V - Pack of 2
- RS Stock No.:
- 776-0784
- Mfr. Part No.:
- 5035483
- Brand:
- Ansmann
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£2.60
(exc. VAT)
£3.12
(inc. VAT)
- RS Stock No.:
- 776-0784
- Mfr. Part No.:
- 5035483
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Capacity | 2.1Ah | |
| Number of Batteries Supplied | 2 | |
| Chemistry | NiMH | |
| Brand Range | Ansmann MaxE | |
| Size | AA | |
| Nominal Voltage | 1.2V | |
| Operating Temperature Range | -20 → +65°C | |
| Low Self Discharge | Yes | |
| Terminal Type | Standard | |
Select all | ||
|---|---|---|
Brand Ansmann | ||
Capacity 2.1Ah | ||
Number of Batteries Supplied 2 | ||
Chemistry NiMH | ||
Brand Range Ansmann MaxE | ||
Size AA | ||
Nominal Voltage 1.2V | ||
Operating Temperature Range -20 → +65°C | ||
Low Self Discharge Yes | ||
Terminal Type Standard | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Ansmann NiMH Rechargeable Batteries
Ideal for wireless computer mice and keyboards
Precharged
Very low self-discharge: 80% of capacity available after one year
Extremely long life-time due to excellent cycle stability
Fast rechargeable
No special charger necessary
Precharged
Very low self-discharge: 80% of capacity available after one year
Extremely long life-time due to excellent cycle stability
Fast rechargeable
No special charger necessary
Caution
Do not connect batteries in parallel


