- RS Stock No.:
- 528-6192
- Mfr. Part No.:
- HR-3U (2700) - 4BP
- Brand:
- Sanyo
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 528-6192
- Mfr. Part No.:
- HR-3U (2700) - 4BP
- Brand:
- Sanyo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Sanyo Standard Range NiMH Batteries
High capacities
Withstands over 500 charge/discharge cycles
Operating temp fast charge: 0 °C → +40 °C
Operating temp discharge: 0 °C → +50 °C
Improved performance in comparison to NiCd batteries
No memory effect
Withstands over 500 charge/discharge cycles
Operating temp fast charge: 0 °C → +40 °C
Operating temp discharge: 0 °C → +50 °C
Improved performance in comparison to NiCd batteries
No memory effect
Note
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.
Caution
Do not connect batteries in parallel.
Specifications
Attribute | Value |
---|---|
Capacity | 2.7Ah |
Number of Batteries Supplied | 4 |
Chemistry | NiMH |
Size | AA |
Nominal Voltage | 1.2V |
Operating Temperature Range | 0 → +50°C |
Terminal Type | Standard |