Saft Lithium Thionyl Chloride AA Battery 3.6V
- RS Stock No.:
- 778-1138
- Mfr. Part No.:
- LS14500EX
- Brand:
- Saft
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.48
(exc. VAT)
£12.58
(inc. VAT)
- RS Stock No.:
- 778-1138
- Mfr. Part No.:
- LS14500EX
- Brand:
- Saft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saft | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| Capacity | 2.6Ah | |
| Terminal Type | Standard | |
| Size | AA | |
| Select all | ||
|---|---|---|
Brand Saft | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
Capacity 2.6Ah | ||
Terminal Type Standard | ||
Size AA | ||

