Saft Lithium Thionyl Chloride AA Battery 3.6V
- RS Stock No.:
- 778-1135
- Mfr. Part No.:
- LS14500EXCNA
- Brand:
- Saft
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.32
(exc. VAT)
£18.38
(inc. VAT)
- RS Stock No.:
- 778-1135
- Mfr. Part No.:
- LS14500EXCNA
- Brand:
- Saft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saft | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| Capacity | 2.6Ah | |
| Terminal Type | Lead | |
| Size | AA | |
| Select all | ||
|---|---|---|
Brand Saft | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
Capacity 2.6Ah | ||
Terminal Type Lead | ||
Size AA | ||
Related links
- Varta Lithium Thionyl Chloride AA Battery 3.6V
- RS PRO Lithium Thionyl Chloride AA Battery 3.6V
- RS PRO Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL-360 Lithium Thionyl Chloride AA Battery 3.6 V
- Saft LS 14500 Lithium Thionyl Chloride AA Battery 3.6 V
- RS PRO Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.5 mm
- Saft LSP 14500-20F Lithium Thionyl Chloride AA Battery 3.6 V
- Saft Lithium Thionyl Chloride 3.6 V IEC 60079-11 1.2 Ah, 14.55 mm x 25.15 mm

