- RS Stock No.:
- 702-0821
- Mfr. Part No.:
- 7106201390
- Brand:
- Varta
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 702-0821
- Mfr. Part No.:
- 7106201390
- Brand:
- Varta
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
ER Series Lithium Thionyl Chloride
3.6V Primary Lithium Thionyl Chloride Battery Range
High Energy Density
Superior Shelf/Operational Life 15 years+
Low self discharge (<1% per year)
Wide temperature range -55 °C → +85 °C
High Energy Density
Superior Shelf/Operational Life 15 years+
Low self discharge (<1% per year)
Wide temperature range -55 °C → +85 °C
Approvals
Compliant with IEC 60086-4 safety standard
Specifications
Attribute | Value |
---|---|
Chemistry | Lithium Thionyl Chloride |
Nominal Voltage | 3.6V |
Capacity | 2.5Ah |
Terminal Type | Lead |
Size | AA |