Varta Lithium Manganese Dioxide AA Battery 3V

Image representative of range

RS Stock No.:
240-9421
Mfr. Part No.:
06117201301
Brand:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Terminal Type

PCB Pin

Capacity

2Ah

Size

AA

RoHS Status: Not Applicable

3V Lithium Manganese Dioxide Cells


1/2 AA lithium manganese dioxide batteries from Varta. These batteries are available in a variety of different sizes and capacity option to suit your application. All batteries have a 3V nominal voltage power rating which makes these batteries very reliable and last for a long period of time. These non-rechargeable batteries have low discharge rate making these have an excellent shelf life.

Features and Benefits


• Wide operating temperature range
• 3V of power
• Low self-discharge giving them an excellent shelf life
• Non-rechargeable
• Excellent reliability and high capacity – longer life

Typical Applications


Lithium manganese dioxide batteries can be used for a wide range of applications. These Varta 3V Lithium Dioxide Cell batteries are designed to be used with:-
• Memory back up
• Instrumentation
• Telecommunication

Guidance


• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

FAQ’s


Are Lithium Batteries Harmful?
Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.

Note

Pip end of these batteries are negative

Warning

Keep out of sight and reach of children

Approvals

Compliant with IEC 60086-4 safety standard