Energizer MAX Zinc Manganese Dioxide AA Batteries 1.5V
- RS Stock No.:
- 108-869
- Mfr. Part No.:
- 1442
- Brand:
- Energizer
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 1
£2.79
(exc. VAT)
£3.35
(inc. VAT)
- RS Stock No.:
- 108-869
- Mfr. Part No.:
- 1442
- Brand:
- Energizer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Model Number | E91 | |
| Brand Range | Energizer MAX | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Capacity | 2.5Ah | |
| Terminal Type | Flat | |
| Pack Quantity | 4 | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Model Number E91 | ||
Brand Range Energizer MAX | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Capacity 2.5Ah | ||
Terminal Type Flat | ||
Pack Quantity 4 | ||
- COO (Country of Origin):
- CN
The Energizer alkaline battery operates using a Zinc-Manganese Dioxide chemical system, with an operating temperature range spanning from -18°C to 55°C.
Jacket plastic label
Terminal flat contact
Terminal flat contact

