Mueller Electric Test lead, 300V, Black, 30cm Lead Length

Discontinued
RS Stock No.:
888-4474
Mfr. Part No.:
BU-7070-B-12-0
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

30cm

Colour

Black

Voltage Rating

300V

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper (Spring)

Insulation Material

PP

Non Compliant

COO (Country of Origin):
CN

Mueller Stackable Dual Banana Plug w/RG58


Range of stackable dual banana test leads from Mueller offers the user a durable testing solution for use within for a wide variety of applications

Available in red and black
Rated at 300VRMS
Shielded RG58 Mil-C Cable