Mueller Electric Test lead, 20A, 1kV, Black, 1m Lead Length
- RS Stock No.:
- 888-4360
- Mfr. Part No.:
- BU-6162-M-39-0
- Brand:
- Mueller Electric
Discontinued
- RS Stock No.:
- 888-4360
- Mfr. Part No.:
- BU-6162-M-39-0
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 1m | |
| Current Rating | 20A | |
| Colour | Black | |
| Voltage Rating | 1kV | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Shrouded | Yes | |
| Connector B Shrouded | Yes | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Right Angle | |
| Contact Material | Beryllium Copper (Spring) | |
| Insulation Material | Silicone | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -80°C | |
| Operating Temperature Range | -80 → +150 °C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 1m | ||
Current Rating 20A | ||
Colour Black | ||
Voltage Rating 1kV | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Shrouded Yes | ||
Connector B Shrouded Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Right Angle | ||
Contact Material Beryllium Copper (Spring) | ||
Insulation Material Silicone | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -80°C | ||
Operating Temperature Range -80 → +150 °C | ||
Non Compliant
- COO (Country of Origin):
- US
Mueller 4mm Shrouded Silicone Test Lead
Premium range of shrouded silicone test leads from Mueller provide the user with a robust testing solution designed to perform in demanding tasks
Available in straight and right angle variants
Nickel plated beryillium copper & brass plugs
18 AWG flexible silicone cable
Rated to 1000V 20A
Offered in a variety of lengths & colours to ensure your application is covered
Nickel plated beryillium copper & brass plugs
18 AWG flexible silicone cable
Rated to 1000V 20A
Offered in a variety of lengths & colours to ensure your application is covered
Note
UL Listed
