- RS Stock No.:
- 884-8948
- Mfr. Part No.:
- 934080102
- Brand:
- Hirschmann Test & Measurement
Discontinued product
- RS Stock No.:
- 884-8948
- Mfr. Part No.:
- 934080102
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MLS WG 25,50,100,200/1, CAT III 4mm Measuring Leads
Hirschmann Test and Measurement MLS WG, 4mm CAT III measuring leads have a 4mm diameter safety connector with an angled outlet one end and straight one on the other, and feature a 1mm² multi-stranded cable. These MLS GG type measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve, and are available in various lengths and colours.
The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.
The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.
Features and Benefits:
• Rated voltage 1000 V ac/dc
• Rated current 32A
• CAT III
• PVC Insulated
• Contact resistance 12 mΩ
• Rated voltage 1000 V ac/dc
• Rated current 32A
• CAT III
• PVC Insulated
• Contact resistance 12 mΩ
Specifications
Attribute | Value |
---|---|
Lead Length | 50cm |
Current Rating | 16A |
Colour | Blue |
Voltage Rating | 1000V ac/dc |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Shrouded | Yes |
Connector B Shrouded | Yes |
Connector A Stackable | No |
Connector B Stackable | No |
Connector A Orientation | Angled |
Connector B Orientation | Angled, Straight |
Contact Material | Beryllium Copper (Spring), Brass (Pin) |
Insulation Material | PVC |
Operating Temperature Range | -15 → +70 °C |
Safety Category Level | CAT III |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +70°C |
Priced to Clear | Yes |
- RS Stock No.:
- 884-8948
- Mfr. Part No.:
- 934080102
- Brand:
- Hirschmann Test & Measurement