BEEVERYCREATIVE BEETHEFIRST 3D Printer
- RS Stock No.:
- 836-0694
- Mfr. Part No.:
- 5600881930264
- Brand:
- BEEVERYCREATIVE
Stock information currently inaccessible
- RS Stock No.:
- 836-0694
- Mfr. Part No.:
- 5600881930264
- Brand:
- BEEVERYCREATIVE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEEVERYCREATIVE | |
| Technology | FDM | |
| Build Volume | 190 x 135 x 125mm | |
| Number of Heads | 1 | |
| Model | BEETHEFIRST | |
| Multi Material Printing | No | |
| Dimensions L x W x H | 400 x 400 x 140mm | |
| Layer Resolution | 100 (High) micron, 300 (Low) micronmm | |
| Filament Diameter | 1.75mm | |
| Connectivity | USB | |
| Plug Type | Australian 3-Pin, Type C - European Plug, Type G - British 3-Pin | |
| Minimum Layer Height | 0.05mm | |
| Weight | 9.5kg | |
| Select all | ||
|---|---|---|
Brand BEEVERYCREATIVE | ||
Technology FDM | ||
Build Volume 190 x 135 x 125mm | ||
Number of Heads 1 | ||
Model BEETHEFIRST | ||
Multi Material Printing No | ||
Dimensions L x W x H 400 x 400 x 140mm | ||
Layer Resolution 100 (High) micron, 300 (Low) micronmm | ||
Filament Diameter 1.75mm | ||
Connectivity USB | ||
Plug Type Australian 3-Pin, Type C - European Plug, Type G - British 3-Pin | ||
Minimum Layer Height 0.05mm | ||
Weight 9.5kg | ||
- COO (Country of Origin):
- PT
BEEVERYCREATIVE BEETHEFIRST the Portable 3D Printer
BEETHEFIRST is a professional, easy to use and portable 3D printer. It comes ready to use, and printing starts after just a few clicks. Has a unique transportable pack, called BEEPACK, where you can find everything you need to 3D print
Print technology: FFF
Print volume: 190 x 135 x 125 mm
Dimension: Volume 400 x 400 x 140 mm
Connectivity: USB
Exterior structure: Metal / Acrylic
Filament diameter 1.75 mm
Layer resolution: High - 100 microns / Low - 300 microns
Compact and portable desktop 3D printer
Print volume: 190 x 135 x 125 mm
Dimension: Volume 400 x 400 x 140 mm
Connectivity: USB
Exterior structure: Metal / Acrylic
Filament diameter 1.75 mm
Layer resolution: High - 100 microns / Low - 300 microns
Compact and portable desktop 3D printer
Product Certifications:
CE, Rohs, GS and ISTA
"BEST CONSUMER PRINTER at the London 3D Printshow (September 2014)
"BEST PROSUMER PRINTER at the London 3D Printshow (September 2014)
ROOKIE OF THE YEAR for the best newcomer, by Make Magazine in its Ultimate Guide to 3D Printing 2015.
BEST PLUG n PLAY by 3D Hubs.
"BEST PROSUMER PRINTER at the London 3D Printshow (September 2014)
ROOKIE OF THE YEAR for the best newcomer, by Make Magazine in its Ultimate Guide to 3D Printing 2015.
BEST PLUG n PLAY by 3D Hubs.
Note
We are proud to announce that our 3D printer BEETHEFIRST was considered "Best of PlugnPlay Printer" in the 3D Hubs 2015 Printer guide
Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Warning
3D Printers should not be left to print unattended.

