Zortrax 3D Printer

RS Stock No.:
256-3996
Mfr. Part No.:
5902280825265
Brand:
Zortrax
Find similar products by selecting one or more attributes.
Select all

Brand

Zortrax

Technology

FDM

Build Volume

265 x 265 x 300mm

Number of Heads

2

Multi Material Printing

Yes

Dimensions L x W x H

479 x 514 x 664mm

RoHS Status: Not Applicable

COO (Country of Origin):
PL
The Zortrax M300 Dual is a professional large volume dual-extrusion 3D printer. Zortrax M300 Dual relies on the dual-extrusion LPD Plus technology to simultaneously print with base and water-soluble support filaments in a large build volume measuring 265x265x300 mm. The M300 Dual can detect a power outage, jammed filament, and material running out. In each case it pauses the print and saves the exact position of the printing head. This way your work can be resumed from the same spot when the problem has been dealt with. With a capacitive displacement sensor the M300 Dual can automatically calibrate to work with glass, perforated, or other types of build platforms. This way it’s possible to customize the printer for the project at hand.

LPD plus dual-extrusion technology
265 x 265 x 300 mm workspace
Wi-Fi, USB and Ethernet connectivity
Blackout response system
Built-in video streaming camera
Capacitive displacement sensor
Cooling system
Filament end stop mechanism
Single and dual extrusion modes
External materials support