Ultimaker 3D Printer

RS Stock No.:
102-853
Mfr. Part No.:
900-0127A
Brand:
Ultimaker
Find similar products by selecting one or more attributes.
Select all

Brand

Ultimaker

Technology

FDM

Build Volume

150 x 150 x 150mm

Number of Heads

1

Multi Material Printing

Yes

Dimensions L x W x H

423 x 433 x 365mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ultimaker 3D printer offers Sketch Large Series top 3D printing solution for education, the Makerbot Sketch platform has set the standard in thousands of classrooms across North America. The Sketch Large 3D printer make it easy for educators to test ideas, grow student engagement, revive aging curricula, and boost design thinking on a platform that grows with you.

Enclosed printer with particulate filter
Touchscreen controls and 1080p camera
Heated and flexible removable build plate