Ultimaker UltiMaker Method XL 3D Printer
- RS Stock No.:
- 102-849
- Mfr. Part No.:
- 900-0095A
- Brand:
- Ultimaker
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-849
- Mfr. Part No.:
- 900-0095A
- Brand:
- Ultimaker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Technology | FDM | |
| Build Volume | 305 x 305 x 320mm | |
| Number of Heads | 2 | |
| Model | UltiMaker Method XL | |
| Multi Material Printing | Yes | |
| Dimensions L x W x H | 655 x 565 x 815mm | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Technology FDM | ||
Build Volume 305 x 305 x 320mm | ||
Number of Heads 2 | ||
Model UltiMaker Method XL | ||
Multi Material Printing Yes | ||
Dimensions L x W x H 655 x 565 x 815mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ultimaker 3D Printer from Method XL series is a reliable 3D printer. The Method XL bridges the gap between desktop and industrial printers, providing a perfect fusion of accessibility and performance. Meticulously engineered to create large, accurate parts, this ground breaking 3D printer utilizes industrial grade materials that match the precision of industrial production.
Extra large build volume
Precise temperature control
Integrated air filters
Water soluble supports
Ultra rigid metal frame
Precise temperature control
Integrated air filters
Water soluble supports
Ultra rigid metal frame

