Ultimaker 3D Printer

RS Stock No.:
100-001
Mfr. Part No.:
900-0053A
Brand:
Ultimaker
Find similar products by selecting one or more attributes.
Select all

Brand

Ultimaker

Technology

FDM

Build Volume

150 x 150 x 150mm

Number of Heads

1

Multi Material Printing

Yes

Dimensions L x W x H

423 x 433 x 365mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ultimaker 3D printer offers Sketch Series top 3D printing solution for education, the Makerbot Sketch platform has set the standard in thousands of classrooms across North America. Tap into a 3D printing software with built in features that make 3D printing in the classroom easier than ever before.

Enclosed printer with particulate filter
Touchscreen controls and 1080p camera
Heated and flexible removable build plate

Recently viewed