- RS Stock No.:
- 216-3534
- Mfr. Part No.:
- WG_SINGLE_EXT_TH
- Brand:
- Zmorph
Discontinued product
- RS Stock No.:
- 216-3534
- Mfr. Part No.:
- WG_SINGLE_EXT_TH
- Brand:
- Zmorph
Technical Reference
Legislation and Compliance
Product Details
The Zmorph single extruder toolhead of 1.75mm which is made up of high quality aluminium frame with powdered coated casing.
Temperature range is 0 to 250°C
Specifications
Attribute | Value |
---|---|
For Use With | 3D Printer |
Nozzle Material | Brass |
Nozzle Size | 0.3 mm, 0.4 mm, 0.6 mm |