Ultimaker Nozzle Kit for use with Ultimaker 2+ / Olsson Block 0.8mm
- RS Stock No.:
- 159-6343
- Mfr. Part No.:
- 9527
- Brand:
- Ultimaker
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 159-6343
- Mfr. Part No.:
- 9527
- Brand:
- Ultimaker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Ultimaker | |
| Product Type | Nozzle Kit | |
| Nozzle Material | Brass | |
| For Use With | Ultimaker 2+ / Olsson Block | |
| Nozzle Size | 0.8mm | |
| Select all | ||
|---|---|---|
| Brand Ultimaker | ||
| Product Type Nozzle Kit | ||
| Nozzle Material Brass | ||
| For Use With Ultimaker 2+ / Olsson Block | ||
| Nozzle Size 0.8mm | ||
- COO (Country of Origin):
- NL
Ultimaker 0.80 mm Nozzle Pack
Ensure a seamless printing experience with a handy set of five 0.8 mm nozzles for the Ultimaker 2+ series. These Ultimaker replacement nozzles are easy to replace and enable you to prototype faster.
The Ultimaker 2+ is a user-friendly solution to 3D printing which supports a wide range of materials and can be used for a variety of applications.
Features and Benefits
Easy to replace nozzles
Reliable and efficient

