RS PRO Build Plate for use with Liquid Crystal HR Printer
- RS Stock No.:
- 145-8358
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-8358
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Build Plate | |
| For Use With | Liquid Crystal HR Printer | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Build Plate | ||
For Use With Liquid Crystal HR Printer | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
The Liquid Crystal Pro vat body is fabricated from thermally welded 12mm Polypropylene: a tough plastic that is resistant to damage from cleaning chemicals. The top film frame is also Polypropylene. The bottom film frame is 4mm stainless steel and contributes further to the overall strength of the assembled vat. It wont corrode when exposed to resin, water or cleaning chemicals. The skin of the vat is 100 micron FEP film, providing a flexible, non-stick surface to ensure good release of the printed part from the screen. It is thick and tough enough to last for days of printing time. Two Neoprene gaskets ensure that the vat is totally sealed.

