Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-8349
- Mfr. Part No.:
- 11064
- Brand:
- BCN3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| For Use With | BCN3D Sigma Printer | |
| Nozzle Size | 0.5mm | |
Select all | ||
|---|---|---|
Brand BCN3D | ||
For Use With BCN3D Sigma Printer | ||
Nozzle Size 0.5mm | ||
- COO (Country of Origin):
- ES
Every part has its particularities and needs, so its wise to choose the proper hotend for each print job. The new hotend family covers a wide range of nozzle sizes allowing you to print from tiny and detailed objects to massive and solid parts in less time. It also includes a special hotend with a 0,5mm nozzle made of hardened stainless steel, ideal to print with abrasive materials.

