Zortrax Heating Block for use with Zortrax M200 3D Printer 0.4mm
- RS Stock No.:
- 135-3269
- Mfr. Part No.:
- 5904730747639
- Brand:
- Zortrax
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-3269
- Mfr. Part No.:
- 5904730747639
- Brand:
- Zortrax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zortrax | |
| Product Type | Heating Block | |
| For Use With | Zortrax M200 3D Printer | |
| Nozzle Size | 0.4mm | |
| Select all | ||
|---|---|---|
Brand Zortrax | ||
Product Type Heating Block | ||
For Use With Zortrax M200 3D Printer | ||
Nozzle Size 0.4mm | ||
RoHS Status: Not Applicable
Zortrax Hot-End V2 for M200 3D Printer
Heating block for precise filament extruding complete with nozzle. It is recommended for use with all materials from Z-Filament Series. Replace Hot-End V1 with this new version and achieve better printing results.
Features and Benefits
Replacement part compatible with the Zortrax M200 3D printer
Better printing outcomes
Some Zortrax filaments are only printable with the Hot-End V2 model
Zortrax 3D Printer Accessories

