Woman enjoying hot drink next to home coffee machine

WE know Coffee Machine Components

These days, everyone can have a barista in their kitchen with a fully-automatic coffee machine. That lovely fresh-ground-coffee smell involves many processes to get it right, from grinding the coffee beans and pressing the powder to filtering it with hot water to get a delicious coffee at the touch of a button.

As well as numerous electronic circuits, modern appliances are also controllable through your phone, meaning they need to be IoT ready. Find out how WE can help you with your next design.

FPC Connector and FFC Cable from Wurth Elektronik

FPC Connector and FFC Cable

ZIF, LIF & Flexible Cables ensure firm cable retention, even in tight spaces, guaranteeing secure connections. Featuring an easy insertion system, their optimized design fosters excellent contact between mating parts, enhancing reliability.

With a nickel under-plating, they effectively prevent the tin-whisker phenomenon, ensuring long-lasting performance. All products are UL certified, attesting to their quality and safety. Furthermore, the highly flexible FFCs offer remarkable fold- and bendability, catering to diverse application needs. These cables boast a current rating of 0.5 A (0.5 mm pitch) and 1.0 A (1.0 mm pitch), making them ideal for display applications.

Radio Modules and Sensors from Wurth Elektronik

Radio Modules and Sensors

When equipped with humidity and temperature sensors as well as Bluetooth, WiFi and cellular modules from Würth Elektronik, your coffee machine can become a smart device.

With the help of integrated humidity and temperature sensors, it is possible to control the machine’s optimal functioning. Moreover, you could even personalize your coffee preferences via a smartphone app to give you an even more convenient user experience.

WR-MPC3 Micro Power Connector 3.0 mm from Wurth Elektronik

WR-MPC3 Micro Power Connector 3.0 mm

Würth Elektronik's WR-MPC3 connectors feature a 3.00 mm pitch and ensure precise connections. With a current rating of up to 5 A and safe operation at voltages up to 250 VAC, they offer reliable power delivery. A coded system prevents mismatching, and the robust positive locking system enhances security.

Compliant with glow wire standards (IEC 60335-1), these connectors prioritize household safety. Trust WR-MPC3 for seamless, secure, and compliant connections in your home appliance designs.

WS-MITV Micro Switches from Wurth Elektronik

WS-MITV Micro Switches

WS-MITV is designed to be a coffee machine’s safety guard. It is as if a “mechanical sensor” is detecting each step of brewing coffee, making sure parts are well attached and positioned so as not to damage the machine.

For example:

  • If the portafilter is not precisely attached to the group head, the process might not continue
  • If the bean hopper is not accurately placed, the beans won’t grind
  • If the brew group is not well positioned, the brewing won’t start
WE-STAR-GAP Snap Ferrite from Wurth Elektronik

WE-STAR-GAP Snap Ferrite

The STAR-GAP snap ferrite series from Würth Elektronik is the world-first split case ferrite with "defined air-gap". This ensures a low magnetic saturation of the material even in DC current applications. A pre-fixing and cable protection system allowing for quick and easy assembly.

Especially for connected appliances, EMC have to be analysed also in the GHz area. These ferrite sleeves are ideal for RF applications and are suitable for high-speed data lines as well as power lines. Their Nickel-Zinc RF material effectively suppresses EMC effects caused by pumps, actuators or grinder motors.

WE-SUKW SMT EMI Suppression 5-Hole Ferrite Bead from Wurth Elektronik

WE-SUKW SMT EMI Suppression 5-Hole Ferrite Bead

The WE-SUKW Suppression 5-Hole Ferrite Bead ensures protection against radio frequency interferences of components on PCBs.

By using a round wire with three turns inside the component, a potent noise suppression can be reached by enabling high currents.