Eaton Modular Signal Towers
Eaton SL4 signal towers new rapid mounting and wiring system allows you to change the individual signal colours simply and quickly.
To ensure safe operation of machines and processes, audible and visual warning devices should be used which alert operators to the current status of a machine process alongside signage and barriers to prevent unsafe access. We stock a wide range from a variety of brands to help you ensure compliance.
Eaton SL4 signal towers new rapid mounting and wiring system allows you to change the individual signal colours simply and quickly.
Powered by either 24Vdc or 240Vac, these signal towers offer a clear visualisation of machine condition.
Ultra-thin half-moon shape with patented lighting design that ensures signal condition can be seen equally at sides as well as at front.
Modular system that allows you to select the style and mounting type along with lighting and buzzer options.
Beacons have a high rotation rate of 180rpm and are approved to ECE65 when an amber or blue lens is fitted.
A multi-purpose flashing visual signalling device which is IP65 rated, has a high flash intensity and is availbale in eight colours.
Low current consumption, high performance, yet compact audio visual signalling device, is ideal for machine safety applications.
Ideal for use on conveyor belts, automated trucks or control panels to give long distance indication of the operating status of a machine.
Combining a sounder and a beacon, these wall mounted options are weatherproof to IP66 and offer 11.3m coverage.
Combining a LED beacon and 96dB sounder, these easy to install units are maintenance-free, saving valuable time and resource.
Whatever your requirement, we have a large range of warning signs in a variety of sizes and mounting options in stock for same day despatch.
Prefabricated aluminium door frame & fencing kit which can be fitted together to form a protective guard around a machine or area.