searay

SEARAY™ High-Speed, High-Density Open-Pin-Field Arrays

Samtec’s SEARAY™ products are the industry’s largest offering of high-speed, high-density open-pin-field arrays. Available with up to 720 I/Os, SEARAY™ maximizes design and flexibility for single-ended or differential pair configurations, and for power, signal, or ground. They support up to 56 Gbps PAM 4 applications and are available in both a 0.80 mm and 1.27 mm pitch with stack heights ranging from 7 mm to 40 mm. A high-speed mating cable is also available.

SEARAY™ uses Samtec’s Edge Rate® contact system which is designed for high-speed, high-cycle applications. The smooth broad-milled contact surface increases wear life, while the minimized parallel surface reduces broadside coupling and crosstalk. This also lowers insertion and withdrawal forces.

SEARAY™ is a Severe Environment Test (SET) qualified product. SET is a Samtec initiative to test products beyond typical industry standards and specifications.

These products undergo additional testing to ensure they are more than suitable for rugged/harsh environments such as military, space, automotive, industrial and other extreme applications

Searay

Samtec

SEAM

SEAM - Terminal

• 56 Gbps PAM4 performance • Up to 560 single-ended I/Os or 140 differential pairs • Stack Heights from 7 mm to 18.5 mm • Maximum grounding and routing flexibility • Rugged Edge Rate® contact system • Lower insertion/withdrawal forces • Solder charge termination • SET Qualified Product

SEAF

SEAF - Socket

• 56 Gbps PAM4 performance • Up to 560 single-ended I/Os or 140 differential pairs • Stack Heights from 7 mm to 18.5 mm • Maximum grounding and routing flexibility • Rugged Edge Rate® contact system • Lower insertion/withdrawal forces • Solder charge termination • SET Qualified Product

Samtec Product Solutions

SEAM

SEAM-RA - Terminal, Right-Angle

• 56 Gbps PAM4 performance • Rugged Edge Rate® contact system • Lower insertion/withdrawal forces • Solder charge termination • Guide post, latching post options • SET Qualified Product

SEAF

SEAF-RA - Socket, Right-Angle

• 56 Gbps PAM4 performance • Rugged Edge Rate® contact system • Lower insertion/withdrawal forces • Solder charge termination • Guide post, latching post options • SET Qualified Product

SEAMP

SEAMP - Terminal, Press-Fit

• 28 Gbps performance • Termination: Press-Fit • Rugged Edge Rate® contact system • Lower insertion/withdrawal forces • 7 mm, 8 mm, 8.5 mm and 9.5 mm stacks

SEAFP

SEAFP - Socket, Press-Fit

• 28 Gbps performance • Termination: Press-Fit • Rugged Edge Rate® contact system • Lower insertion/withdrawal forces • 7 mm, 8 mm, 8.5 mm and 9.5 mm stacks

SEAM8

SEAM8 - Terminal

• 56 Gbps PAM4 performance • 50% board space savings versus 1.27 mm (.050”) pitch SEARAYTM • Up to 720 I/Os • 7 mm and 10 mm stack heights • Maximum grounding and routing flexibility • Rugged Edge Rate® contact system • Lower insertion/withdrawal forces • Solder charge termination • SET Qualified Product

SEAF8 - Socket

SEAF8 - Socket

• 56 Gbps PAM4 performance • 50% board space savings versus 1.27 mm (.050”) pitch SEARAYTM • Up to 720 I/Os • 7 mm and 10 mm stack heights • Maximum grounding and routing flexibility • Rugged Edge Rate® contact system • Lower insertion/withdrawal forces • Solder charge termination • SET Qualified Product

SEAF-RA

SEAF-RA - Socket, Right-Angle

• 28 Gbps performance • Rugged Edge Rate® contact system • Lower insertion/withdrawal forces • Solder charge termination • SET Qualified Product • Guide post option available