Knipex Electrician's Tool Roll
11-piece set containing eight pliers and three screwdrivers, for safe working on live circuits, housed in a hard-wearing fabric tool roll.

VDE tools are critical to ensure safe working with electricity. VDE is a testing and certification institute who are internationally accredited. VDE tools are tested to be safe for working on live circuits up to 1000Vac and 1500Vdc to help prevent injury to the user from electric shock.
11-piece set containing eight pliers and three screwdrivers, for safe working on live circuits, housed in a hard-wearing fabric tool roll.
Compact tool set containing VDE holder & blades, Joker wrench, Zyklop ratchet, sockets & bits and a voltage tester housed in a textile box.
Electrician’s tool kit ideal for mobile and on-site technicians, containing screwdrivers, pliers & cutters housed in a handy zipped wallet.
Durable backpack containing: stripping tool, pliers, cutters, volt detector, flashlight, ruler, hex key set, screwdrivers and universal key.
Hex driver set in sizes 5.5 to 13mm tested at 10,000Vac for work on 1000Vac; SoftFinish® handle ensures work is kind to hands and muscles.
Insulated screwdrivers designed to meet VDE standards; contains a variety of tip types, sizes & lengths to accommodate most situations.
6-piece set containing pozidriv and slotted blades with large diameter handle with colour coded end for superior grip & easy identification.
Side cutter and combination plier set with ergonomically shaped SoftGrip handles are suitable for working on live systems up to 1000Vac.
1000V insulated cable stripping knife has ergonomic handle with thumb guard to prevent accidental slipping causing injury to the user.
Insulated scissors for live working up to 1000V have 50mm cutting length and small groove for stripping cables.
11-piece set containing insulated VDE open ended spanners: 7, 8, 10, 12, 14, 17mm and ring spanners: 7, 8, 10, 12, 14mm.
Multi head type, 1/4" drive socket set designed to help protect the user during live working from accidental contact or ’flashover’.
Jaw adjusts to 29mm on this fully insulated spanner which offers protection against inadvertent shock when working on circuits up to 1000V.
Bi-hexagon sockets have a twin-layer protective coating to provide effective protection against flashover and dielectric breakdown.
Non-slip, ergonomic tweezers for maximum comfort, conforms to IEC/EC 60900 1000V.
Insulated bolt cutter for protection against inadvertent shock when working on circuits up to 1000V. Meets IEC 60900.