VI13800 Voltage Tester
Testing for DC and AC voltage up to 600V, automatic AC/DC detection and full voltage indication function without batteries.

Everything you need to ensure all electrical equipment and systems are fit for purpose and safe to use, including insulation, earth and RCD testers and portable appliance testers. Carry out electrical maintenance safely, with protective measures in place with the help of voltage testers and proving units, as well as thermal cameras to avoid you having to get too close to live parts. We supply instruments from leading brands like FLIR, Fluke, Martindale, Megger, Seaward, plus RS PRO. And remember, for even greater confidence we can calibrate your new tester before shipment to ensure accuracy of measurements.
Testing for DC and AC voltage up to 600V, automatic AC/DC detection and full voltage indication function without batteries.
A PAT tester, an IEC lead tester and a power socket tester all in one very compact unit. Everything you need for basic testing facilities.
The MIT400/2 series are purpose built for electrical and industrial applications, cable and motor testing, and much more.
Fluke's T6-1000 PRO measures voltage of 1000Vac and current of 200Aac, through the open fork and without test lead contact to live voltage.
A fast and easy way to test 13A sockets to BS 1363. When plugged into a live socket, three neons lit up indicate correct wiring.
From RS PRO, and designed to measure the resistance of earthing used in electrical equipment as well as measurement of ground resistance.
Investigate faults safely. This camera allows you to troubleshoot electrical problems without being in close proximity to live circuits.
From the simplest and easiest to use, to full capability high volume testers, our range has it covered, from all the leading brands.
Confirm correct operation of your voltage indicators with a proving unit. Also supplied in kits with voltage indicators and lockouts.
Ideal for identifying problems with electrical insulation before they result in injury or equipment failure. From the brands you trust.
A great non-contact means of troubleshooting, identifying potential hotspots and ensure machinery and equipment runs correctly and efficiently.
Combining earth loop impedance and RCD testing in a single unit, our range includes instruments from Megger and RS PRO.
With all functions required for testing fixed wiring in a single unit, from brands including Fluke, Martindale, Megger and RS PRO.
Labels, scanners, printers, adapter cables and software to make your PAT testing routines as hassle-free as possible.
A great troubleshooting tool that avoids direct contact with live parts when measuring current. Most models offer additional measurements too.
Essential measurement instruments used to ensure the grounding resistance of appliances and equipment is sufficient.